+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM-25-30

Contactor: 3-pole installation; 25A; 230VAC; NO x3; STM; -5÷60°C


Manufacturer: ZAMEL

Manufacturer part number:
STM-25-30

Alternative designations: EXT10000291

TME Symbol:
STM-25-30

Specification

Manufacturer
ZAMEL
Type of contactor
3-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x3
Mounting
for DIN rail mounting
Manufacturer series
STM
Leads
screw terminals
Operating temperature
-5...60°C
Gross weight217.2 g
EAN code5903669487326
See other products in this category: Contactors -Installation Modular ZAMEL,
See other products from this series.:
*
STM-25-30
16 in TME stock
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 5 pcs - 16.30 USDGross price for quantities from 5 pcs - 16.30 USD
Net price for quantities from 10 pcs - 15.22 USDGross price for quantities from 10 pcs - 15.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.