+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM1061N31W6F

IC: supervisor circuit; voltage detector; 0.7÷6VDC; SOT323-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STM1061N31W6F
TME Symbol:
STM1061N31W6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Active logical level
low
Case
SOT323-3
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
3.1V
Number of channels
1
Kind of output
open drain
Supply voltage
  • 0.7...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM1061N31W6F
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.