+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32C051K8T6

IC: STM32 ARM microcontroller; 48MHz; LQFP32; 64kBFLASH; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32C051K8T6
TME Symbol:
STM32C051K8T-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
30
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
64kB FLASH
Operating temperature
-40...85°C
Family
STM32C0
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Gross weight0.19 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32C051K8T6
Product withdrawn from the offer
Use the specification table below to search for similar products