+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F745VET7

IC: STM32 ARM microcontroller; 216MHz; LQFP100; -40÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F745VET7
TME Symbol:
STM32F745VET-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M7
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • SAI
  • SD
  • SPDIF
  • SPI
  • USART
  • USB OTG
Gross weight0.57 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F745VET7
360 in an external stock
Net price for quantities from 90 pcs - 11.49 USDGross price for quantities from 90 pcs - 11.49 USD
No. of pieces (Multiplicity: 90)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.