+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G0C1RCT6TR

IC: STM32 ARM microcontroller; 64MHz; LQFP64; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G0C1RCT6TR
TME Symbol:
STM32G0C1RCT6TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
60
Case
LQFP64
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Number of 16bit timers
14
Kind of core
32-bit
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32G0C1RCT6TR
Product withdrawn from the offer
Use the specification table below to search for similar products