+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G491RCI3

IC: STM32 ARM microcontroller; 170MHz; UFBGA64; -40÷125°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G491RCI3
TME Symbol:
STM32G491RCI-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
170MHz
Mounting
SMD
Number of inputs/outputs
52
Case
UFBGA64
Kind of architecture
Cortex M4
Operating temperature
-40...125°C
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • QSPI
  • SAI
  • UART
  • USART
  • USB
Gross weight0.24 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G491RCI3
1960 in an external stock
Net price for quantities from 490 pcs - 4.65 USDGross price for quantities from 490 pcs - 4.65 USD
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.