+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WB10CCU5

IC: STM32 ARM microcontroller; 32MHz; UFQFPN48; -10÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WB10CCU5
TME Symbol:
STM32WB10CCU-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
30
Case
UFQFPN48
Kind of architecture
Cortex M4
Operating temperature
-10...85°C
Interface
  • ADC
  • Bluetooth
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.083 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32WB10CCU5
Product withdrawn from the offer
Use the specification table below to search for similar products