+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WB15CCU6E

IC: STM32 ARM microcontroller; 64MHz; UFQFPN48; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WB15CCU6E
TME Symbol:
STM32WB15CCU-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
37
Case
UFQFPN48
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Interface
  • ADC
  • Bluetooth
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.084 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32WB15CCU6E
Product withdrawn from the offer
Use the specification table below to search for similar products