+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM6822LWY6F

IC: supervisor circuit; power on reset monitor (PoR); SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
STM6822LWY6F
TME Symbol:
STM6822LWY6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SOT23-5
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
4.63V
Number of channels
1
Supply voltage
  • 1.2...5.5V DC
Integrated circuit features
  • manual reset
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM6822LWY6F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order