+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8L152K6U6TR

IC: STM8 microcontroller; 16MHz; UFQFPN32; 32kBFLASH; PWM: 1; STM8L

Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L152K6U6TR
TME Symbol:
STM8L152K6U6-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
32kB FLASH
Number of PWM channels
1
Family
STM8L
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • USART
Gross weight0.047 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM8L152K6U6TR
Product withdrawn from the offer
Use the specification table below to search for similar products