+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN1NK60Z

Transistor: N-MOSFET; unipolar; 600V; 189mA; 3.3W; SOT223; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STN1NK60Z
TME Symbol:
STN1NK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
189mA
Power dissipation
3.3W
Case
SOT223
Gate-source voltage
±30V
On-state resistance
15Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.144 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN1NK60Z
3856 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.34 USDGross price for quantities from 250 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs