+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN1NK80Z

Transistor: N-MOSFET; unipolar; 800V; 160mA; 2.5W; SOT223; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STN1NK80Z
TME Symbol:
STN1NK80Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
0.16A
Power dissipation
2.5W
Case
SOT223
Gate-source voltage
±30V
On-state resistance
16Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.162 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN1NK80Z
1643 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
Net price for quantities from 4000 pcs - 0.48 USDGross price for quantities from 4000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs