+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STN3P6F6

Transistor: P-MOSFET; unipolar; -60V; -2A; 2.6W; SOT223; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STN3P6F6
TME Symbol:
STN3P6F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2A
Power dissipation
2.6W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.16 g
Certificates
See other products in this category: SMD P channel transistors STMicroelectronics,
*
STN3P6F6
1190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Packaging method by the manufacturer:Reel = 4 000 pcs