+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN6N60M2

Transistor: N-MOSFET; unipolar; 600V; 5.5A; Idm: 8A; 6W; SOT223

Manufacturer: STMicroelectronics

Manufacturer part number:
STN6N60M2
TME Symbol:
STN6N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.5A
Pulsed drain current
8A
Power dissipation
6W
Case
SOT223
Gate-source voltage
±25V
On-state resistance
1.25Ω
Mounting
SMD
Gate charge
6.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.2 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN6N60M2
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)