+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STOS4000

Transformer: protective; 4kVA; 230VAC; 230V; IP44; 380x330x170mm


Manufacturer: TOROIDY

Manufacturer part number:
STOS4000
TME Symbol:
STOS4000

Specification

Manufacturer
TOROIDY
Type of transformer
protective
Power
4kVA
Primary voltage
230V AC
Secondary voltage 1
230V
IP rating
IP44
Body dimensions
380x330x170mm
Version
encased
Manufacturer series
STOS
Gross weight21.9713 kg
Certificates
See other products in this category: Safety Transformers TOROIDY,
See other products from this series.:
*
STOS4000
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 526.62 USDGross price for quantities from 1 pcs - 526.62 USD
Net price for quantities from 3 pcs - 503.55 USDGross price for quantities from 3 pcs - 503.55 USD