+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP100N10F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 100V; 70A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP100N10F7
TME Symbol:
STP100N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
100V
Drain current
70A
Pulsed drain current
320A
Power dissipation
150W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
8mΩ
Mounting
THT
Gate charge
61nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.977 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP100N10F7
45 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.97 USDGross price for quantities from 5 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs