+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP105N3LL

Transistor: N-MOSFET; STripFET™ H6; unipolar; 30V; 105A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP105N3LL
TME Symbol:
STP105N3LL

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ H6
Polarisation
unipolar
Drain-source voltage
30V
Drain current
105A
Pulsed drain current
320A
Power dissipation
140W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
4.5mΩ
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.006 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP105N3LL
158 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs