+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP10N105K5

Transistor: N-MOSFET; unipolar; 1.05kV; 6A; Idm: 24A; 130W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP10N105K5
TME Symbol:
STP10N105K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.05kV
Drain current
6A
Pulsed drain current
24A
Power dissipation
130W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
1.3Ω
Mounting
THT
Gate charge
21.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10N105K5
0 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)