+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP10NK60Z

Transistor: N-MOSFET; unipolar; 600V; 5.7A; 115W; TO220-3; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP10NK60Z
TME Symbol:
STP10NK60Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5.7A
Power dissipation
115W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.75Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.002 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP10NK60Z
811 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 2000 pcs - 1.17 USDGross price for quantities from 2000 pcs - 1.17 USD
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs