+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP11NK50Z

Transistor: N-MOSFET; unipolar; 500V; 6.3A; 125W; TO220-3; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP11NK50Z
TME Symbol:
STP11NK50Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
6.3A
Power dissipation
125W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.52Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP11NK50Z
117 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 500 pcs