+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP120N4F6

Transistor: N-MOSFET; STripFET™ H6; unipolar; 40V; 80A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP120N4F6
TME Symbol:
STP120N4F6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ H6
Polarisation
unipolar
Drain-source voltage
40V
Drain current
80A
Pulsed drain current
320A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
4.3mΩ
Mounting
THT
Gate charge
65nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.97 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP120N4F6
79 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs