+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP12N120K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 1.2kV; 7.6A; Idm: 48A


Manufacturer: STMicroelectronics

Manufacturer part number:
STP12N120K5
TME Symbol:
STP12N120K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
7.6A
Pulsed drain current
48A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
690mΩ
Mounting
THT
Gate charge
44.2nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.038 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP12N120K5
27 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 5 pcs - 7.53 USDGross price for quantities from 5 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 25 pcs - 5.53 USDGross price for quantities from 25 pcs - 5.53 USD
Net price for quantities from 50 pcs - 4.84 USDGross price for quantities from 50 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs