+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP12NK80Z

Transistor: N-MOSFET; unipolar; 800V; 6.6A; 190W; TO220-3; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP12NK80Z
TME Symbol:
STP12NK80Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
6.6A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.75Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2.025 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP12NK80Z
208 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 2.61 USDGross price for quantities from 10 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.24 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 1.89 USD
Net price for quantities from 750 pcs - 1.81 USDGross price for quantities from 750 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
Net price for quantities from 1250 pcs - 1.72 USDGross price for quantities from 1250 pcs - 1.72 USD
Net price for quantities from 2000 pcs - 1.65 USDGross price for quantities from 2000 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs