+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP12NM50FP

Transistor: N-MOSFET; unipolar; 550V; 7.5A; 35W; TO220FP; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP12NM50FP
TME Symbol:
STP12NM50FP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
550V
Drain current
7.5A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.35Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP12NM50FP
166 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs