+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP130N6F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 60V; 80A; Idm: 320A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP130N6F7
TME Symbol:
STP130N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
60V
Drain current
80A
Pulsed drain current
320A
Power dissipation
160W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
5mΩ
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.99 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP130N6F7
15 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs