+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP13N95K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 950V; 6A; Idm: 40A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP13N95K3
TME Symbol:
STP13N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
6A
Pulsed drain current
40A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.85Ω
Mounting
THT
Gate charge
51nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.05 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP13N95K3
40 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 50 pcs - 3.60 USDGross price for quantities from 50 pcs - 3.60 USD
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs