+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP13NK60ZFP

Transistor: N-MOSFET; unipolar; 600V; 8.2A; 35W; TO220FP; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP13NK60ZFP
TME Symbol:
STP13NK60ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.2A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.55Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.71 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP13NK60ZFP
152 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs