+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP140N6F7

Transistor: N-MOSFET; STripFET™; unipolar; 60V; 80A; Idm: 320A; 158W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP140N6F7
TME Symbol:
STP140N6F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
60V
Drain current
80A
Pulsed drain current
320A
Power dissipation
158W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
3.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.977 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP140N6F7
10 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs