+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP140NF75

Transistor: N-MOSFET; STripFET™ III; unipolar; 75V; 100A; 310W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP140NF75
TME Symbol:
STP140NF75

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ III
Polarisation
unipolar
Drain-source voltage
75V
Drain current
100A
Power dissipation
310W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
7.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.025 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP140NF75
211 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 750 pcs - 1.44 USDGross price for quantities from 750 pcs - 1.44 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 1250 pcs - 1.37 USDGross price for quantities from 1250 pcs - 1.37 USD
Net price for quantities from 2000 pcs - 1.29 USDGross price for quantities from 2000 pcs - 1.29 USD
Packaging method by the manufacturer:
Tube = 50 pcs