+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP150N10F7AG

Transistor: N-MOSFET; STripFET™ F7; unipolar; 100V; 110A; Idm: 440A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP150N10F7AG
TME Symbol:
STP150N10F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
100V
Drain current
110A
Pulsed drain current
440A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
4.2mΩ
Mounting
THT
Gate charge
127nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP150N10F7AG
0 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 2 pcs - 4.15 USDGross price for quantities from 2 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 20 pcs - 2.90 USDGross price for quantities from 20 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.89 USDGross price for quantities from 50 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)