+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP15N95K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 950V; 7.6A; Idm: 48A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP15N95K5
TME Symbol:
STP15N95K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
950V
Drain current
7.6A
Pulsed drain current
48A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
30nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP15N95K5
45 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.05 USDGross price for quantities from 25 pcs - 3.05 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs