+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP160N75F3

Transistor: N-MOSFET; STripFET™; unipolar; 75V; 120A; Idm: 480A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP160N75F3
TME Symbol:
STP160N75F3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
75V
Drain current
120A
Pulsed drain current
480A
Power dissipation
330W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
4mΩ
Mounting
THT
Gate charge
85nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP160N75F3
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 25 pcs - 2.51 USDGross price for quantities from 25 pcs - 2.51 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.10 USDGross price for quantities from 500 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)