+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP17N80K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 800V; 9A; Idm: 56A; 170W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP17N80K5
TME Symbol:
STP17N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
800V
Drain current
9A
Pulsed drain current
56A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.34Ω
Mounting
THT
Gate charge
26nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.982 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP17N80K5
27 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.09 USDGross price for quantities from 25 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.68 USDGross price for quantities from 100 pcs - 3.68 USD
Net price for quantities from 500 pcs - 3.43 USDGross price for quantities from 500 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs