+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP18N55M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 550V; 10A; 110W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP18N55M5
TME Symbol:
STP18N55M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
550V
Drain current
10A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
192mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.938 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP18N55M5
0 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs