+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP18N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 7.6A; Idm: 48A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP18N60DM2
TME Symbol:
STP18N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7.6A
Pulsed drain current
48A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.295Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP18N60DM2
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)