+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP18NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 8.2A; Idm: 52A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP18NM60N
TME Symbol:
STP18NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
8.2A
Pulsed drain current
52A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.285Ω
Mounting
THT
Gate charge
35nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP18NM60N
70 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs