+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP19NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 10A; 110W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP19NM50N
TME Symbol:
STP19NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
10A
Power dissipation
110W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.943 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP19NM50N
307 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 200 pcs - 1.79 USDGross price for quantities from 200 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
Net price for quantities from 2000 pcs - 1.36 USDGross price for quantities from 2000 pcs - 1.36 USD
Net price for quantities from 5000 pcs - 1.19 USDGross price for quantities from 5000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs