+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP200N3LL

Transistor: N-MOSFET; unipolar; 30V; 120A; Idm: 480A; 176.5W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP200N3LL
TME Symbol:
STP200N3LL

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
120A
Pulsed drain current
480A
Power dissipation
176.5W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
2.4mΩ
Mounting
THT
Gate charge
53nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.987 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP200N3LL
153 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 1250 pcs - 0.72 USDGross price for quantities from 1250 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.66 USDGross price for quantities from 5000 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs