+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP20NK50Z

Transistor: N-MOSFET; unipolar; 500V; 17A; 190W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP20NK50Z
TME Symbol:
STP20NK50Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
17A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.27Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.038 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP20NK50Z
441 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 50 pcs - 2.41 USDGross price for quantities from 50 pcs - 2.41 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.15 USDGross price for quantities from 1000 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs