+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP20NM50FD

Transistor: N-MOSFET; FDmesh™; unipolar; 500V; 14A; Idm: 80A; 192W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP20NM50FD
TME Symbol:
STP20NM50FD

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
14A
Pulsed drain current
80A
Power dissipation
192W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.25Ω
Mounting
THT
Gate charge
53nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.963 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP20NM50FD
43 in TME stock
Net price for quantities from 1 pcs - 3.84 USDGross price for quantities from 1 pcs - 3.84 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs