+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP23NM50N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 500V; 11A; Idm: 68A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP23NM50N
TME Symbol:
STP23NM50N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
500V
Drain current
11A
Pulsed drain current
68A
Power dissipation
125W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.19Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP23NM50N
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 200 pcs - 1.90 USDGross price for quantities from 200 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
Net price for quantities from 750 pcs - 1.74 USDGross price for quantities from 750 pcs - 1.74 USD
Net price for quantities from 1000 pcs - 1.71 USDGross price for quantities from 1000 pcs - 1.71 USD
Net price for quantities from 1250 pcs - 1.68 USDGross price for quantities from 1250 pcs - 1.68 USD
Net price for quantities from 2500 pcs - 1.63 USDGross price for quantities from 2500 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)