+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP240N10F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 100V; 110A; Idm: 440A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP240N10F7
TME Symbol:
STP240N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
100V
Drain current
110A
Pulsed drain current
440A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
3.2mΩ
Mounting
THT
Gate charge
160nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.99 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP240N10F7
11 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 2 pcs - 4.25 USDGross price for quantities from 2 pcs - 4.25 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs