+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP26NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 12.6A; 140W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP26NM60N
TME Symbol:
STP26NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.6A
Power dissipation
140W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
135mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.995 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP26NM60N
136 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 25 pcs - 4.47 USDGross price for quantities from 25 pcs - 4.47 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
Net price for quantities from 500 pcs - 2.84 USDGross price for quantities from 500 pcs - 2.84 USD
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
Net price for quantities from 1250 pcs - 2.58 USDGross price for quantities from 1250 pcs - 2.58 USD
Net price for quantities from 2000 pcs - 2.49 USDGross price for quantities from 2000 pcs - 2.49 USD
Net price for quantities from 5000 pcs - 2.34 USDGross price for quantities from 5000 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs