+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP28N60DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 14A; Idm: 84A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP28N60DM2
TME Symbol:
STP28N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
14A
Pulsed drain current
84A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.99 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP28N60DM2
39 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.31 USDGross price for quantities from 50 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 500 pcs - 2.00 USDGross price for quantities from 500 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs