+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP30NF20

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 19A; 125W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP30NF20
TME Symbol:
STP30NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
19A
Power dissipation
125W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
75mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.953 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP30NF20
100 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs