+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP310N10F7

Transistor: N-MOSFET; DeepGATE™; unipolar; 100V; 120A; 315W

Manufacturer: STMicroelectronics

Manufacturer part number:
STP310N10F7
TME Symbol:
STP310N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
DeepGATE™, STripFET™ VII
Polarisation
unipolar
Drain-source voltage
100V
Drain current
120A
Power dissipation
315W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
2.7mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.015 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP310N10F7
10 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 2 pcs - 4.85 USDGross price for quantities from 2 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.32 USDGross price for quantities from 10 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs