+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP315N10F7

Transistor: N-MOSFET; STripFET™ F7; unipolar; 100V; 120A; Idm: 720A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP315N10F7
TME Symbol:
STP315N10F7

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ F7
Polarisation
unipolar
Drain-source voltage
100V
Drain current
120A
Pulsed drain current
720A
Power dissipation
315W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
2.7mΩ
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.05 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP315N10F7
29 in TME stock
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 50 pcs - 3.65 USDGross price for quantities from 50 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs