+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP33N60DM6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 16A; Idm: 80A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP33N60DM6
TME Symbol:
STP33N60DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
16A
Pulsed drain current
80A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
128mΩ
Mounting
THT
Gate charge
35nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.975 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP33N60DM6
0 in TME stock
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.72 USDGross price for quantities from 50 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs