+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP33N60M2

Transistor: N-MOSFET; MDmesh™ M2; unipolar; 600V; 16A; Idm: 104A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP33N60M2
TME Symbol:
STP33N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
16A
Pulsed drain current
104A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.125Ω
Mounting
THT
Gate charge
45.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP33N60M2
113 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs