+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP45N40DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 400V; 24A; Idm: 152A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP45N40DM2AG
TME Symbol:
STP45N40DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
400V
Drain current
24A
Pulsed drain current
152A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
72mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP45N40DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 5 pcs - 5.78 USDGross price for quantities from 5 pcs - 5.78 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 50 pcs - 4.61 USDGross price for quantities from 50 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)